91MCE2-P2
HoneywellSwitch Limit N.O./N.C. SPDT Top Roller Plunger Cable 6A 300VAC 250VDC 11N Linear Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
91MCE2-P2
RoHS:
Yes
HTS:
85365080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Compact
Actuator Style:
Top Roller Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
11 N
Dimension:
30mm x 16.2mm x 70.3 mm
Maximum Current Rating:
6@120VAC A
Terminal Type:
Wire Lead
NEMA Standard as Enclosure Rating:
1, 4, 12, 13
Body Orientation:
Straight
Switch Limit N.O./N.C. SPDT Top Roller Plunger Cable 6A 300VAC 250VDC 11N Linear Screw Mount
Search Keywords:
91MCE2P2
IN STOCK:
0
MOQ for out of Stock Qty:
3
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
3
$145.08
$435.240
5
$130.57
$652.850
8
$114.25
$914.000
10
+
$111.97
$1,119.700