help desk software
DATA SHEET

91MCE2-P3

Honeywell

Switch Limit N.O./N.C. SPDT Top Roller Plunger Cable 6A 300VAC 250VDC 11N Linear Screw Mount .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
91MCE2-P3
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Compact
Actuator Style:
Top Roller Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
11 N
Dimension:
30mm x 16.2mm x 70.3 mm
Maximum Current Rating:
6@120VAC A
Terminal Type:
Wire Lead
NEMA Standard as Enclosure Rating:
1, 4, 12, 13
Body Orientation:
Straight
Life Cycle:
Discontinued
Switch Limit N.O./N.C. SPDT Top Roller Plunger Cable 6A 300VAC 250VDC 11N Linear Screw Mount
Product Highlights:
  • Direct acting contacts are designed to open NC contacts when actuated
  • Sealed to IP67; NEMA 1, 4, 12, 13 suitable for outdoor applications
  • CE, cULus, CCC approvals meet most global approvals
  • Nine actuator styles offer design flexibility
  • Slow-action and snap-action circuitry options
  • Pre-leaded cable and M12 connector options
  • Expected mechanical life: 5 million operations
  • Side exit (standard) and bottom exit connection options
Search Keywords:
91MCE2P3
  This product is discontinued, but still in stock
  Possible Replacement options available.  See Alternatives
IN STOCK: 8
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$23.09
$23.090
10
$20.75
$207.500
25
$20.18
$504.500
50
$18.85
$942.500
100
$17.17
$1,717.000
250
$16.74
$4,185.000
500 +
$15.89
$7,945.000
Tools/3D Models