91MCE3-P1
HoneywellSwitch Limit N.O./N.C. SPDT Cross Roller Plunger Cable 6A 300VAC 250VDC 11N Linear Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
91MCE3-P1
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Compact
Actuator Style:
Cross Roller Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
11 N
Dimension:
30mm x 16.2mm x 70.3 mm
Maximum Current Rating:
6@120VAC A
Terminal Type:
Wire Lead
NEMA Standard as Enclosure Rating:
1, 4, 12, 13
Body Orientation:
Straight
Switch Limit N.O./N.C. SPDT Cross Roller Plunger Cable 6A 300VAC 250VDC 11N Linear Screw Mount
Search Keywords:
91MCE3P1
IN STOCK:
8
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$121.40
$121.400
3
$119.58
$358.740
5
$107.62
$538.100
8
$94.17
$753.360
10
+
$92.29
$922.900