91MCE3-P1B
HoneywellSwitch Limit N.O./N.C. SPDT Cross Roller Plunger Cable 6A 300VAC 250VDC 11N Linear Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
91MCE3-P1B
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Compact
Actuator Style:
Cross Roller Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
11 N
Dimension:
30mm x 16.2mm x 70.3 mm
Maximum Current Rating:
6@120VAC A
Terminal Type:
Wire Lead
NEMA Standard as Enclosure Rating:
1, 4, 12, 13
Body Orientation:
Straight
Life Cycle:
Discontinued
Switch Limit N.O./N.C. SPDT Cross Roller Plunger Cable 6A 300VAC 250VDC 11N Linear Screw Mount
This product is discontinued, but still in stock
Possible Replacement options available. See Alternatives
IN STOCK:
2
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$72.65
$72.650
5
$63.81
$319.050
10
$58.68
$586.800
25
$49.88
$1,247.000
50
$48.41
$2,420.500
100
$46.35
$4,635.000
250
+
$45.07
$11,267.500