91SS12-2
HoneywellHoneywell Hall-effect Linear Position Sensor: 91SS Series,Ratiometric Linear Hall-effect Position Sensor IC, Rationmetric sourcing output, 3-pin, Through-hole ceramic substrate, 7.5 mV/G at 12 Vdc supply voltage .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
91SS12-2
RoHS:
Yes
HTS:
85423919
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Magnetic Type:
Linear
Maximum Output Current:
10 mA
Mounting:
PCB Through Hole
Minimum Magnetic Sensor Release Point:
N/A
Maximum Magnetic Sensor Operating Point:
N/A
Output Type:
3 to 9 V
Output Driver:
Open Collector
Product Type:
Analog
Dimension:
7.62 x 1.78 x 15.24 mm
Typical Operating Supply Voltage:
12 V
Termination Type:
PC Pins
Operating Temperature:
-40 to 150 °C
The HONEYWELL part 91SS12-2 is a high-quality Hall-effect linear position sensor designed for precise and accurate position sensing applications. This sensor belongs to the 91SS series and utilizes a ratiometric linear Hall-effect position sensor IC.Featuring a ratiometric sourcing output, this sensor ensures reliable and consistent performance. The 3-pin configuration allows for effortless integration and easy installation. The through-hole ceramic substrate adds to the sensor's robustness and durability.Operating at a supply voltage of 12 Vdc, the 91SS12-2 provides a sensitivity of 7.5 mV/G, making it ideal for applications that require precise position detection. Whether it's in industrial machinery, automotive systems, or robotics, this Honeywell sensor delivers accurate and dependable performance every time.
Product Highlights:
- Single current sinking or current sourcing output
- Standard mounting centers
- Laser trimmed thin film and thick film resistors minimize sensitivity variations and compensate for temperature variations
Potential Applications:
- Ignition timing
- Power sensing
- Valve position
- Robotics control
- Current sensing
- Linear or rotary motion detection
- Length measurement
- Flow sensing
- RPM sensing
- Security systems
Search Keywords:
91SS122
IN STOCK:
12
Can Ship immediately
On Order:
1,000
can ship 1/22/25
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$71.34
$71.340
5
$69.26
$346.300
10
$67.57
$675.700
25
$65.92
$1,648.000
50
$64.62
$3,231.000
100
$63.36
$6,336.000
250
+
$62.41
$15,602.500
CUSTOMERS
ALSO BOUGHT
3590S-2-503L
Res Wirewound POT 50K Ohm 5% 2W 10(Elec)/10(Mech)Turn 6.34mm (39.22 X 22.23 X 26.66mm) Sol...
5103309-2
A/L LOW PRO HDR 14P VERT BLACK
18PA1
Switch Access Limit Switch Packet
192993-0044
Circular Connector - 19 Contact - Zinc Alloy - Female - Crimp Terminal - Plug
3266W-1-104LF
Trimmer Potentiometer - 100K Ohm - 0.25W(1/4W) - 12(Elec)Turn - 6.71 X 4.5 X 8.26mm - Pin ...