91SX39-T
HoneywellMICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 7 A at 28 Vdc, Pin Plunger Actuator, Solder Termination .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
91SX39-T
Alias/AKA:
M8805/109-01
RoHS:
Yes
HTS:
85365080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Plastic/Pin Plunger
Contact Rating @ Voltage:
7@115VAC 28VDC A
Maximum Movement Differential:
0.13 mm
Operating Force:
1.39 N
Termination Style:
Solder
Dimension:
12.7 x 3.96 x 13.21 mm
Body Orientation:
Straight
IP Rating:
N/A
The HONEYWELL part 91SX39-T is a MICRO SWITCH Subminiature Basic Switch from the SX Series. It features a Single Pole Double Throw (SPDT) configuration with a 7 A rating at 28 Vdc. The switch is equipped with a pin plunger actuator and solder termination for easy installation. Ideal for a wide range of applications requiring a reliable and durable switch solution.
Product Highlights:
- Long operating life
- Elongated mounting hole for easier, more accurate mounting
- Choice of actuation (plunger, as well as a variety of integral and auxiliary actuators)
- Choice of electrical termination (solder, quick connect, PCB)
- Choice of operating characteristics
- Optional series constructions available (gold contacts for low energy switching, bifurcated gold contacts for maximum reliability, power load switching capability to 7 A)
- MIL-PFR-8805 qualified listings available
Potential Applications:
- Aerospace
- Appliances
- Vending machines
- Timing devices
- Office equipment
- Computer/business equipment
- Test instruments
- Medical/dental equipment
- Communications equipment
- HVAC equipment
- Manually operated devices
- Valves
Search Keywords:
91SX39T
IN STOCK:
1,019
Ships today, if you order in
On Order:
4
can ship 11/27/24
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$27.52
$27.520
10
$24.55
$245.500
25
$23.82
$595.500
50
$22.80
$1,140.000
200
$21.28
$4,256.000
400
$20.96
$8,384.000
600
+
$20.65
$12,390.000