help desk software
DATA SHEET

91SX40-H58

Honeywell

MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 7 A 115 Vac, 1,39 N [5.0 oz] Maximum Operating Force, Pin Plunger Actuator, 3,96 mm [0.156 in] Wide Construction, 3,94 mm x 1,47 mm [0.155 in x 0.058 in] Quick Connect Termination, 4,83 mm [0.19 in] Mounting Centers, No Agency Approvals .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
91SX40-H58
RoHS:
Yes
HTS:
85365080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Plastic/Plunger
Contact Rating @ Voltage:
7@115VAC 28VDC A
Maximum Movement Differential:
0.13 mm
Operating Force:
1.39 N
Termination Style:
Solder
Dimension:
12.7 x 3.96 x 14.86 mm
Body Orientation:
Straight
IP Rating:
N/A
MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 7 A 115 Vac, 1,39 N [5.0 oz] Maximum Operating Force, Pin Plunger Actuator, 3,96 mm [0.156 in] Wide Construction, 3,94 mm x 1,47 mm [0.155 in x 0.058 in] Quick Connect Termination, 4,83 mm [0.19 in] Mounting Centers, No Agency Approvals
Search Keywords:
91SX40H58
IN STOCK: 0
MOQ for out of Stock Qty:
50
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$68.88
$3,444.000
100
$36.47
$3,647.000
150
$25.66
$3,849.000
200 +
$25.15
$5,030.000
Tools/3D Models