91SX48
HoneywellMICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 7 A 115 Vac, 1,39 N [5.0 oz] Maximum Operating Force, Pin Plunger Actuator, 3,96 mm [0.156 in] Wide Construction, 3,81 mm [0.15 in] Straight Pin Termination, Projection Style Moveable Contact, 4,83 mm [0.19 in] Mounting Centers, No Agency Approvals .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
91SX48
RoHS:
Yes
HTS:
85365000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Mounting:
PCB Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Plastic/Plunger
Contact Rating @ Voltage:
7@115VAC 28VDC A
Maximum Movement Differential:
0.13 mm
Operating Force:
1.39 N
Termination Style:
PC Pins
Dimension:
12.7 x 3.96 x 10.92 mm
Body Orientation:
Straight
IP Rating:
N/A
MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 7 A 115 Vac, 1,39 N [5.0 oz] Maximum Operating Force, Pin Plunger Actuator, 3,96 mm [0.156 in] Wide Construction, 3,81 mm [0.15 in] Straight Pin Termination, Projection Style Moveable Contact, 4,83 mm [0.19 in] Mounting Centers, No Agency Approvals
Search Keywords:
91SX48
IN STOCK:
200
Ships today, if you order in
MOQ for out of Stock Qty:
50
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$67.85
$67.850
10
$66.83
$668.300
25
$65.83
$1,645.750
50
$64.84
$3,242.000
100
$34.33
$3,433.000
150
$24.16
$3,624.000
200
+
$23.67
$4,734.000