91SX49
HoneywellMICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 7 A 115 Vac, 1,39 N [5.0 oz] Maximum Operating Force, Pin Plunger Actuator, 3,96 mm [0.156 in] Wide Construction, 4,57 mm x 1,02 mm [0.180 in x 0.40 in] PCB Termination, 4,83 mm [0.19 in] Mounting Centers, No Agency Approvals .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
91SX49
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Mounting:
PCB Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Plastic/Plunger
Contact Rating @ Voltage:
7@115VAC 28VDC A
Maximum Movement Differential:
0.13 mm
Operating Force:
1.39 N
Termination Style:
PC Pins
Dimension:
12.7 x 3.96 x 10.92 mm
Body Orientation:
Straight
IP Rating:
N/A
The HONEYWELL part 91SX49 is a subminiature basic switch from the MICRO SWITCHâ„¢ SX Series. It features a single pole double throw (SPDT) configuration, making it versatile for various applications. With a maximum operating force of 1.39 N [5.0 oz], this switch is reliable and responsive. It is designed with a pin plunger actuator, offering precise and accurate operation. The switch has a compact 3.96 mm [0.156 in] wide construction, allowing for easy installation in tight spaces. It also features a 4.57 mm x 1.02 mm [0.180 in x 0.40 in] PCB termination for convenient connectivity. The switch has 4.83 mm [0.19 in] mounting centers, ensuring secure and stable mounting. Please note that this switch does not have any agency approvals.
Search Keywords:
91SX49
IN STOCK:
2,180
Ships today, if you order in
MOQ for out of Stock Qty:
50
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$57.13
$57.130
10
$36.89
$368.900
25
$35.75
$893.750
50
$34.66
$1,733.000
100
$34.14
$3,414.000
150
$33.63
$5,044.500
200
+
$33.12
$6,624.000