924CE1-T9A
HoneywellSwitch Limit N.C. SPST Top Pin Plunger Cable 3A 240VAC 250VDC Linear Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
924CE1-T9A
RoHS:
Yes
HTS:
8536509055
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Miniature
Actuator Style:
Top Pin Plunger
Pole Throw Configuration:
SPST
Switch Configuration:
N.C.
Operating Force:
N/A
Maximum Current Rating:
3@120VAC A
Terminal Type:
Wire Lead
NEMA Standard as Enclosure Rating:
N/A
Body Orientation:
Straight
The HONEYWELL part 924CE1-T9A is a top pin plunger switch limit designed with N.C. SPST configuration. It is equipped with a reliable cable for easy installation. This switch has a rating of 3A at 240VAC and 250VDC, making it suitable for various industrial applications. The linear screw mount design ensures secure fastening. Trust HONEYWELL's high-quality and durable 924CE1-T9A switch limit for precise and reliable operation in your control systems.
Search Keywords:
924CE1T9A
IN STOCK:
14
Ships today, if you order in
MOQ for out of Stock Qty:
2
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$290.01
$290.010
2
$281.03
$562.060
3
$276.82
$830.460
4
$269.76
$1,079.040
5
+
$265.71
$1,328.550