924CE2-S9
HoneywellSwitch Limit N.O./N.C. SPDT Top Roller Plunger Cable 10A 250VAC 1/3HP 22.69N Linear Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
924CE2-S9
RoHS:
Yes
HTS:
8536509055
COO:
GB
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Miniature
Actuator Style:
Top Roller Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
22.69 N
Dimension:
40.01 x 16 x 72.01 mm
Maximum Current Rating:
10@250VAC A
Terminal Type:
Wire Lead
NEMA Standard as Enclosure Rating:
N/A
Body Orientation:
Straight
Limit Switches are generally used to control machinery in industrial applications. They act as a safety interlock and can be used to establish or disrupt electrical connections. This Honeywell Switch has cable termination type and straight body orientation. This SPDT screw mount limit switch with top roller plunger actuator has a maximum pre-travel of 2.21 mm and a dimension of 72.01 mm.
924CE2-S9 Limit Switch from Honeywell has an operating force of 22.69 N and dimensions of 72.01 mm.
Product Highlights:
- N.O./N.C. switch configuration
- 1/3 HP maximum power rating
- Zinc housing material
- Maximum current rating 10@250VAC A
- SPDT
Search Keywords:
924CE2S9
IN STOCK:
23
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$262.11
$262.110
3
$258.18
$774.540
5
$254.30
$1,271.500
10
$250.49
$2,504.900
25
+
$246.73
$6,168.250