924CE31-S6
HoneywellSwitch Limit N.O./N.C. SPDT Top Roller Plunger Cable 240VAC 250VDC Linear Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
924CE31-S6
RoHS:
Yes
HTS:
85365000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Type:
Safety
Actuator Style:
Top Roller Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
N/A
Maximum Current Rating:
N/A
Terminal Type:
Wire Lead
NEMA Standard as Enclosure Rating:
1, 3, 4, 12, 13
Body Orientation:
Straight
The HONEYWELL 924CE31-S6 is a versatile switch limit with N.O./N.C. SPDT capabilities, featuring a top roller plunger design for precision triggering. This durable switch is suitable for a wide range of applications, with a maximum voltage rating of 240VAC or 250VDC. Equipped with a linear screw mount for easy installation, this reliable component ensures smooth and efficient operation.
Search Keywords:
924CE31S6
IN STOCK:
9
Can Ship immediately
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$387.13
$387.130
3
$377.95
$1,133.850
5
$369.17
$1,845.850
10
$365.48
$3,654.800
15
+
$361.82
$5,427.300
CUSTOMERS
ALSO BOUGHT
800-1030-0333-504
Cap For LED, Uni-Color Yellow
148VK-0281-030
AC Fan Salt Fog Axial Ball Bearing 220V 212CFM/248.04CFM 53dB/57dB 172 X 150 X 38.3mm
148VK-0282-030
AC Fan Salt Fog Axial Ball Bearing 115V 211.89CFM/252.15CFM 54db/57db
5ML1
Switch Limit N.O./N.C. SPDT Cross Roller Plunger Conduit 20A 600VAC 230VDC 1.5HP 26.69N Li...
AML24EBA3AA02
Switch, Rocker - Unlit - SPDT - (ON)-None-ON - Ag - .025 Sqr >> Order ROCKER Sep