924CE3-S3
HoneywellSwitch Limit N.O./N.C. SPDT Cross Roller Plunger Cable 10A 250VAC 1/3HP 22.69N Linear Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
924CE3-S3
RoHS:
Yes
HTS:
8536509055
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Miniature
Actuator Style:
Cross Roller Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
22.69 N
Dimension:
40.01 x 16 x 72.01 mm
Maximum Current Rating:
10@250VAC A
Terminal Type:
Wire Lead
NEMA Standard as Enclosure Rating:
N/A
Body Orientation:
Straight
Life Cycle:
Discontinued
Switch Limit N.O./N.C. SPDT Cross Roller Plunger Cable 10A 250VAC 1/3HP 22.69N Linear Screw Mount
Search Keywords:
924CE3S3
This product is discontinued, but still in stock
IN STOCK:
28
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$130.079
$130.079
5
$120.266
$601.330
10
$113.191
$1,131.910
25
$99.486
$2,487.150
50
$95.397
$4,769.850
100
$90.797
$9,079.700
250
+
$86.141
$21,535.250