help desk software
DATA SHEET

9AC4

Honeywell

MICRO SWITCH™ Basic Switches: AC Series Door Switch, Single Pole Double Throw (SPDT), 1SE1-6 Sealed Basic Switch, Potted Lead Wire (20 Gauge) Termination, Push - Pull Plunger Actuator

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
9AC4
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
9A991.d
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Type:
Door Interlock
Actuator Style:
Rod
Pole Throw Configuration:
SPDT
Maximum Current Rating:
5@250VAC 30VDC A
Terminal Type:
Wire Lead
Operating Temperature:
N/A
IP Rating:
N/A
Dimension:
47.75mm x 13.21mm x 33.02 mm
Switch Configuration:
N.O./N.C.
Body Orientation:
Straight
MICRO SWITCH™ Basic Switches: AC Series Door Switch, Single Pole Double Throw (SPDT), 1SE1-6 Sealed Basic Switch, Potted Lead Wire (20 Gauge) Termination, Push - Pull Plunger Actuator
Search Keywords:
9AC4
IN STOCK: 5
Ships today, if you order in
MOQ for out of Stock Qty:
7
Factory Lead-Time
36 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$4,009.99
$4,009.990
5
$3,949.84
$19,749.200
7
$3,890.59
$27,234.130
13
$2,139.98
$27,819.740
19
$1,495.03
$28,405.570
25 +
$1,465.12
$36,628.000
Tools/3D Models