Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
9PA49
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Packet
Switch Type:
N/A
Color:
N/A
The HONEYWELL part 9PA49 is a high-performance Switch Access Limit Switch Packet designed to provide precise and reliable control in industrial applications. This compact switch packet guarantees excellent durability and reliability for use in harsh environments. With its easy installation and user-friendly design, the 9PA49 is perfect for a wide range of applications, including packaging machinery, conveyors, and material handling systems. Trust HONEYWELL's expertise and industry-leading technology to ensure efficient and accurate control with the 9PA49 Switch Access Limit Switch Packet.
Search Keywords:
9PA49
IN STOCK:
10
Ships today, if you order in
MOQ for out of Stock Qty:
3
Factory Lead-Time
73 Weeks
Quantity
Unit Price
Ext. Price
1
$303.47
$303.470
3
$298.91
$896.730
5
$220.74
$1,103.700
8
$163.83
$1,310.640
10
+
$160.55
$1,605.500
CUSTOMERS
ALSO BOUGHT
1432797-1
Power Relay 24VDC 360Ohm 35(NO)/20(NC)A SPDT(26.5x26.5x24.5)mm Plug-In Automotive Relay Au...
SF4D-DC24V
Relays 24VDC 1.152KOhm 6A 4PST-NO/4PST-NC (53.3x33x16.5)mm THT Safety Relay
AZ2800-2C-24A
40AMP Power Relay 24VAC coil SPDT
CM107J12S205QA
Single Pole Power Rocker Switch
AZ826-2C-12DME
Sub-Mini Ultra-Sensitive DIP Relay 12VDC coil DPDT