Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
9PA54
RoHS:
Yes
HTS:
8538908180
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Packet
Switch Type:
N/A
Color:
N/A
Switch Access Limit Switch Packet
Search Keywords:
9PA54
IN STOCK:
0
On Order:
10
can ship 1/9/25
MOQ for out of Stock Qty:
3
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$402.88
$402.880
3
$382.74
$1,148.220
5
$282.64
$1,413.200
8
$220.81
$1,766.480
10
+
$216.39
$2,163.900
CUSTOMERS
ALSO BOUGHT
770340-1
Connector Housing - Commercial 0.062" Series - Plug - 2 Ways - 3.68 mm.
0E1300E0
Switch Snap Action N.O./N.C. SPDT Button Quick Connect/Faston 15A 250VAC 1118.55VA 4.17N S...
EX-XR3
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Conduit 0.5A 250VDC 3.34N Rotary...
BZ-2RW82272-A2
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 1 ...
9PA58
Switch Access Limit Switch Packet