A4325K
HoneywellRes Wirewound POT 25K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (26.99 X 28.58 X 33.34mm) Solder Lug Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
A4325K
RoHS:
Yes
HTS:
8533310000
COO:
US
Supplier Standard Pack
1
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Solder
Power Rating:
2 W
Resistance Value:
25 KOhm
Tolerance:
10 %
Temperature Coefficient:
N/A
Dimension:
26.99 x 28.58 x 33.34 mm
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued
Res Wirewound POT 25K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (26.99 X 28.58 X 33.34mm) Solder Lug Panel Mount
Search Keywords:
A4325K
This product is discontinued, but still in stock
IN STOCK:
55
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$70.79
$70.790
5
$59.56
$297.800
10
$53.68
$536.800
25
$45.51
$1,137.750
50
$41.88
$2,094.000
100
$39.63
$3,963.000
300
+
$39.43
$11,829.000