Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
ABPDANN010BG2A3
RoHS:
Yes
HTS:
9026204000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Mounting:
PCB Through Hole
Accuracy:
±0.25 %
Device Pressure Type:
Gage
Operating Pressure Range:
0 to 10 bar
Media:
Air
Output Voltage:
I²C
Response Time:
0.46 mS
Typical Operating Supply Voltage:
3.3 V
Operating Temperature:
-40 to 85 °C
Dimension:
8 x 11 x 10.63 mm
Pressure Sensor 0bar to 10bar Gage 6-Pin DIP Module
Search Keywords:
ABPDANN010BG2A3
IN STOCK:
101
Ships today, if you order in
Factory Lead-Time
48 Weeks
Quantity
Unit Price
Ext. Price
1
$34.10
$34.100
5
$31.90
$159.500
25
$29.52
$738.000
50
$28.26
$1,413.000
100
$27.10
$2,710.000
300
$23.42
$7,026.000
500
+
$20.82
$10,410.000
Product Guides