Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
ABPDANN030PGAA5
RoHS:
Yes
HTS:
9026204000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Mounting:
PCB Through Hole
Accuracy:
±0.25 %
Device Pressure Type:
Gage
Operating Pressure Range:
0 to 30 psi
Media:
Air,Gas
Output Voltage:
0.5 to 4.5 V
Response Time:
1 mS
Typical Operating Supply Voltage:
5 V
Operating Temperature:
-40 to 85 °C
Dimension:
8 x 11 x 10.63 mm
Pressure Sensor 0psi to 30psi Gage 6-Pin DIP Module
Search Keywords:
ABPDANN030PGAA5
IN STOCK:
200
Ships today, if you order in
MOQ for out of Stock Qty:
25
Factory Lead-Time
48 Weeks
Quantity
Unit Price
Ext. Price
1
$53.81
$53.810
5
$53.01
$265.050
10
$52.21
$522.100
25
$51.43
$1,285.750
50
$31.65
$1,582.500
75
$25.05
$1,878.750
100
+
$24.55
$2,455.000
Product Guides