Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
ABPDANN060PGAA5
RoHS:
Yes
HTS:
90262001
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Mounting:
PCB Through Hole
Accuracy:
±0.25 %
Device Pressure Type:
Gage
Operating Pressure Range:
0 to 60 psi
Media:
Air
Output Voltage:
0.5 to 4.5 V
Response Time:
1 mS
Typical Operating Supply Voltage:
5 V
Operating Temperature:
-40 to 85 °C
Dimension:
8 x 11 x 10.63 mm
Pressure Sensor 0psi to 60psi Gage 6-Pin DIP Module
Search Keywords:
ABPDANN060PGAA5
IN STOCK:
101
Ships today, if you order in
Factory Lead-Time
48 Weeks
Quantity
Unit Price
Ext. Price
1
$34.38
$34.380
5
$32.16
$160.800
25
$29.76
$744.000
50
$28.49
$1,424.500
100
$27.32
$2,732.000
300
$23.62
$7,086.000
500
+
$20.99
$10,495.000
Product Guides
CUSTOMERS
ALSO BOUGHT
ZM50E70J01
MICRO SWITCH™ Subminiature Basic Switches: ZM Series, Extended Mechanical Life, Single Pol...
1TL1-1
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 3 Position (On -...
1TL1-2
TL Series Single Pole Toggle Switch - Off-On operation - 15A - Screw terminals - Mil PN: M...
1TL1-7
TL Series Single Pole Toggle Switch - (On)-Off-(On) operation - 10A - Screw terminals - Mi...