Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
ABPDJNN600KGAA5
RoHS:
Yes
HTS:
9026204000
COO:
CN
Supplier Standard Pack
1
Mounting:
Through Hole
Accuracy:
±0.25 %
Device Pressure Type:
Gage
Operating Pressure Range:
0 to 600 kPa
Media:
Air,Gas
Output Voltage:
N/A
Response Time:
1 mS
Typical Operating Supply Voltage:
5 V
Operating Temperature:
-40 to 85 °C
Dimension:
12.65 x 11 x 3.8 mm
High Accuracy Board Mount Pressure Sensors
IN STOCK:
25
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
5
$13.06
$65.300
25
$11.79
$294.750
50
$11.25
$562.500
100
$10.48
$1,048.000
250
$9.49
$2,372.500
500
$8.86
$4,430.000
1,000
+
$8.73
$8,730.000