help desk software
DATA SHEET

ABPDLNT150PGAA5

Honeywell

Pressure Sensor 0psi to 150psi Gage 6-Pin DIP Module

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
ABPDLNT150PGAA5
RoHS:
Yes
HTS:
9026204000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Mounting:
PCB Through Hole
Accuracy:
±0.25 %
Device Pressure Type:
Gage
Operating Pressure Range:
0 to 150 psi
Media:
Liquid
Output Voltage:
0.5 to 4.5 V
Response Time:
1 mS
Typical Operating Supply Voltage:
5 V
Operating Temperature:
-40 to 85 °C
Dimension:
8 x 11 x 8.03 mm
Pressure Sensor 0psi to 150psi Gage 6-Pin DIP Module
Search Keywords:
ABPDLNT150PGAA5
IN STOCK: 114
Ships today, if you order in
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$31.38
$31.380
5
$29.35
$146.750
25
$27.16
$679.000
50
$26.00
$1,300.000
100
$24.93
$2,493.000
300
$21.84
$6,552.000
500 +
$19.16
$9,580.000
Tools/3D Models