help desk software
DATA SHEET

ABPLANT005PG2A3

Honeywell

Pressure Sensor 0psi to 5psi Gage 6-Pin SMD Module

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
ABPLANT005PG2A3
RoHS:
Yes
HTS:
90262001
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Mounting:
PCB Surface Mount
Accuracy:
±0.25 %
Device Pressure Type:
Gage
Operating Pressure Range:
0 to 5 psi
Media:
Liquid
Output Voltage:
I²C
Response Time:
0.46 mS
Typical Operating Supply Voltage:
3.3 V
Operating Temperature:
-40 to 85 °C
Dimension:
8 x 7 x 10.63 mm
Pressure Sensor 0psi to 5psi Gage 6-Pin SMD Module
Search Keywords:
ABPLANT005PG2A3
IN STOCK: 150
Ships today, if you order in
MOQ for out of Stock Qty:
25
Factory Lead-Time
24 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$45.05
$45.050
5
$44.38
$221.900
10
$43.71
$437.100
25
$43.06
$1,076.500
50
$26.50
$1,325.000
75
$20.98
$1,573.500
100 +
$20.56
$2,056.000
Tools/3D Models