ABPMANN004BGAA5
HoneywellBasic ABP Series, Compensated/Amplified, gage, SMT, AN: single axial barbed port, dry gases only, no diagnostics, 0 bar to 4 bar, analog, 10% to 90% of Vsupply, no temperature output, no sleep mode, 5.0 Vdc
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
ABPMANN004BGAA5
RoHS:
Yes
HTS:
90262001
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tray
Mounting:
PCB Surface Mount
Accuracy:
±0.25 %
Device Pressure Type:
Gage
Operating Pressure Range:
0 to 4 bar
Media:
Air,Gas
Output Voltage:
0.5 to 4.5 V
Response Time:
0.46 mS
Typical Operating Supply Voltage:
5 V
Operating Temperature:
-40 to 85 °C
Dimension:
8 x 11 x 10.63 mm
Basic ABP Series, Compensated/Amplified, gage, SMT, AN: single axial barbed port, dry gases only, no diagnostics, 0 bar to 4 bar, analog, 10% to 90% of Vsupply, no temperature output, no sleep mode, 5.0 Vdc
Search Keywords:
ABPMANN004BGAA5
IN STOCK:
35
Ships today, if you order in
Factory Lead-Time
48 Weeks
Quantity
Unit Price
Ext. Price
1
$32.67
$32.670
5
$30.69
$153.450
25
$28.55
$713.750
50
$27.41
$1,370.500
100
$26.36
$2,636.000
300
$22.86
$6,858.000
500
+
$20.32
$10,160.000
Product Guides