help desk software
DATA SHEET

ABPMLNN001PGAA3

Honeywell

Basic ABP Series, Compensated/Amplified, gage, SMT, LN: single axial barbless port, dry gases only, no diagnostics, 0 psi to 1 psi, analog, 10% to 90% of Vsupply, no temperature output, no sleep mode, 3.3 Vdc .. see full description

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
ABPMLNN001PGAA3
RoHS:
Yes
HTS:
9026204000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Tray
Mounting:
PCB Surface Mount
Accuracy:
±0.25 %
Device Pressure Type:
Gage
Operating Pressure Range:
0 to 1 psi
Media:
Air,Gas
Output Voltage:
0.33 to 3 V
Response Time:
0.46 mS
Typical Operating Supply Voltage:
3.3 V
Operating Temperature:
-40 to 85 °C
Dimension:
8 x 11 x 8.03 mm
The HONEYWELL ABPMLNN001PGAA3 is a basic ABP series pressure sensor designed for measuring pressure in dry gases only. This gage sensor features a single axial barbless port and is compensated and amplified for accurate pressure readings from 0 psi to 1 psi. The sensor operates on a 3.3 Vdc power supply and provides analog output ranging from 10% to 90% of Vsupply. It does not feature temperature output, diagnostics, or sleep mode functionality. The compact surface mount design makes it easy to integrate into a variety of applications where precise pressure measurements are required.
Search Keywords:
ABPMLNN001PGAA3
IN STOCK: 0
MOQ for out of Stock Qty:
25
Factory Lead-Time
48 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$51.84
$1,296.000
50
$31.90
$1,595.000
75
$25.26
$1,894.500
100 +
$24.75
$2,475.000
Tools/3D Models