ADH3721R2
HoneywellMICRO SWITCH™ Basic Switches: Auxiliary Actuator, Roller Lever, Specific Customer Requirements Apply .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
ADH3721R2
RoHS:
Yes
HTS:
85365080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Type:
Auxiliary Roller Lever Actuator
Switch Type:
Snap Action Switch
Color:
N/A
The HONEYWELL part ADH3721R2 is a versatile MICRO SWITCH„¢ Basic Switch designed with an auxiliary actuator and a roller lever for enhanced functionality. This switch is customizable to meet specific customer requirements, making it suitable for a wide range of applications.Featuring a robust design and durable construction, the ADH3721R2 is built to withstand harsh conditions and frequent use. The auxiliary actuator and roller lever offer reliable and precise actuation, ensuring accurate detection and control.With its customizable options, this switch can be tailored to suit specific customer needs, such as different actuator lengths, mounting configurations, and electrical specifications. This versatility makes it an ideal choice for various industries, including automation, industrial machinery, and transportation.The HONEYWELL ADH3721R2 MICRO SWITCH„¢ Basic Switch provides exceptional performance, reliability, and flexibility, making it a reliable choice for demanding applications where precise actuation and customization are required.
Search Keywords:
ADH3721R2
IN STOCK:
117
Ships today, if you order in
MOQ for out of Stock Qty:
50
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$636.59
$636.590
10
$627.04
$6,270.400
25
$617.63
$15,440.750
50
$608.37
$30,418.500
100
$310.73
$31,073.000
150
$211.51
$31,726.500
200
+
$207.28
$41,456.000