help desk software
DATA SHEET

AML14EBA2AA01

Honeywell

Switch Rocker Quick Connect/Solder Rocker

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
AML14EBA2AA01
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Panel Mount
Pole Throw Configuration:
N/A
Switch Configuration:
N/A
Contact Rating @ Voltage:
N/A
Actuator Style:
Rocker
Actuator Color:
N/A
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
Life Cycle:
Discontinued
Switch Rocker Quick Connect/Solder Rocker
Search Keywords:
AML14EBA2AA01
  This product is discontinued, but still in stock
IN STOCK: 19
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$163.71
$163.710
5
$104.77
$523.850
10 +
$102.09
$1,020.900
Tools/3D Models