Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
AML14GBC2BC01
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
N/A
Switch Configuration:
N/A
Contact Rating @ Voltage:
N/A
Actuator Style:
Rocker
Actuator Color:
N/A
Bezel Color:
Black
Illumination:
Incandescent Lamp
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
Switch Rocker Quick Connect/Solder Rocker
Search Keywords:
AML14GBC2BC01There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
7
Can Ship immediately
Factory Lead-Time
9 Weeks