Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
AML15FBC2BA01RX
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
N/A
Switch Configuration:
N/A
Contact Rating @ Voltage:
N/A
Actuator Style:
Paddle Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
Red,LED
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
Switch Rocker Quick Connect/Solder Paddle
Search Keywords:
AML15FBC2BA01RXThere is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
4
Can Ship immediately
Factory Lead-Time
9 Weeks