help desk software
DATA SHEET

AML21BBA2AA

Honeywell

Switch Push Button N.O./N.C. SPDT Square Button Momentary Contact Panel Mount Quick Connect/Solder .. see full description

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
AML21BBA2AA
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Bulk
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
N/R
Switch Configuration:
N/A
Contact Rating @ Voltage:
N/A
Actuator Style:
Square Button
Illumination:
N/R
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
Dimension:
N/A

AML21BBA2AA push button switch from Honeywell features a snap-in panel for mounting purposes and is designed with momentary contact mechanism. It comes with a choice of 1, 2, or 4 poles, along with silver or golden contacts. This push button light switch also has full guard bezel option.

Honeywell switch buttons are usually made of metal or plastic and are designed to deliver instant response. This particular AML21BBA2AA push button switch is used extensively in mechanical and electronic devices apart from home and commercial appliances. Push button Switches, also known as biased switches, work with the simple principle of electric switch mechanism. They are a type of momentary switch, which needs to be pushed for "on" or "off" function to control some aspect of a machine or a process.

Product Highlights:
  • Choice of 1, 2, or 4 poles
  • Momentary action
  • No lamp installed
  • Lamps can be installed or ordered separately
  • Lamp circuit is independent of switch circuit
  • Snap in panel mount
  • Silver or golden contacts
  • Full guard bezel option
  • UL recognized, CSA certified for enhanced safety
Search Keywords:
AML21BBA2AA
IN STOCK: 771
Can Ship immediately
Factory Lead-Time
34 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$30.03
$30.030
5
$22.22
$111.100
25
$20.54
$513.500
50
$19.40
$970.000
100
$18.88
$1,888.000
250
$18.49
$4,622.500
500 +
$18.21
$9,105.000
Tools/3D Models