help desk software
DATA SHEET

AML21BBA2AD

Honeywell

Switch Push Button N.O./N.C. DPDT Square Button Alternate Contact Panel Mount Quick Connect/Solder .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
AML21BBA2AD
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
DPDT
Bushing Type:
N/R
Switch Configuration:
N/A
Contact Rating @ Voltage:
N/A
Actuator Style:
Square Button
Illumination:
N/R
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
Dimension:
N/A

Push-button Switches, also known as biased switches, work on simple electric switch mechanism. Push-button Switches are a type of momentary switch in which the user push-for "on" or push-for "off" to control some aspect of a machine or a process. The buttons are usually made of metal or plastic and deliver instant response. Potential applications of AML Series push-button switches include manual operations, such as control boards and panels in industrial and test equipment, computer mainframes and peripherals, process control, and medical instrumentation.

This Honeywell Push Button Switch AML21BBA2AD has full guard bezel option. It has alternate action and its lamp circuit is independent of switch circuit. This Push Button Switch is UL recognized and CSA certified.

Product Highlights:
  • UL recognized, CSA certified.
  • Lamps can be furnished installed or ordered separately.
  • Lamp circuit independent of switch circuit.
  • 1, 2, or 4 poles.
  • Silver or gold contacts.
  • Full guard bezel option.
  • Momentary or 2-level alternate action (push-on, push-off).
Search Keywords:
AML21BBA2AD
IN STOCK: 100
Can Ship immediately
Factory Lead-Time
34 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$56.55
$56.550
5
$50.46
$252.300
10
$48.95
$489.500
25
$46.86
$1,171.500
50
$44.93
$2,246.500
100
$38.59
$3,859.000
250 +
$38.01
$9,502.500
Tools/3D Models