help desk software
DATA SHEET

AML21BBA2BA

Honeywell

Switch Push Button N.O./N.C. SPDT Square Button Momentary Contact Panel Mount Quick Connect/Solder .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
AML21BBA2BA
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
N/R
Switch Configuration:
N/A
Contact Rating @ Voltage:
N/A
Actuator Style:
Square Button
Illumination:
N/R
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
Dimension:
N/A

AML21BBA2BA Push Button Switch from Honeywell delivers momentary or 2-level alternate action of push-on and push-off. Featuring a snap-in mounting surface along with mounting hardware, it is easy to operate and maintain. This Push Button Switch Panel Mount is unlit and if desired, lamps can be furnished or installed separately.

These Honeywell Switches are made from plastic or other harder materials for superior and long lasting performance. They are generally used in control boards and panels in industrial and test equipments, computer mainframes and peripherals, process control, and medical instrumentation, among others. These Switches are also known as biased switches, and are designed with a simple electric switch mechanism.

Product Highlights:
  • Options of 1, 2, or 4 poles
  • Silver or gold contacts
  • Full guard bezel option
  • Momentary or 2-level alternate action of push-on, push-off
  • Lamp circuit independent of switch circuit
  • Lamps can be ordered and installed separately if desired
  • UL recognized, CSA certified
  • RoHS-complaint
Search Keywords:
AML21BBA2BA
IN STOCK: 139
Can Ship immediately
Factory Lead-Time
35 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$44.07
$44.070
5
$39.32
$196.600
10
$38.15
$381.500
25
$37.04
$926.000
50
$35.01
$1,750.500
100
$30.89
$3,089.000
250 +
$29.67
$7,417.500
Tools/3D Models