AML21BBA2BD
HoneywellSwitch Push Button N.O./N.C. DPDT Square Button Alternate Contact Panel Mount Quick Connect/Solder .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
AML21BBA2BD
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
DPDT
Bushing Type:
N/R
Switch Configuration:
N/A
Contact Rating @ Voltage:
N/A
Actuator Style:
Square Button
Illumination:
N/R
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
Dimension:
N/A
Switch Push Button N.O./N.C. DPDT Square Button Alternate Contact Panel Mount Quick Connect/Solder
Product Highlights:
- 1, 2, or 4 poles.
- Silver or gold contacts.
- Full guard bezel option.
- Momentary or 2-level alternate action (push-on, push-off).
- UL recognized, CSA certified.
- Lamps can be furnished installed or ordered separately.
- Lamp circuit independent of switch circuit.
Search Keywords:
AML21BBA2BD
IN STOCK:
16
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
58 Weeks
Quantity
Unit Price
Ext. Price
1
$167.73
$167.730
5
$165.21
$826.050
10
$162.73
$1,627.300
25
$160.29
$4,007.250
50
$84.86
$4,243.000
75
$59.72
$4,479.000
100
+
$58.52
$5,852.000
CUSTOMERS
ALSO BOUGHT
AML21BBA2AC
Switch Push Button N.O./N.C. DPDT Square Button Momentary Contact Panel Mount Quick Connec...
AML21CBA2CD
Switch Push Button N.O./N.C. 4PDT Square Button Alternate Contact Panel Mount Quick Connec...
AML51-C10G
Switch Access Square Button Push Button Switch
AML51-C10R
Switch Access Square Button Push Button Switch
AML76C10T01P
Switch Access Square Switch Guard Push Button Switch