AML21BBA2CC
HoneywellSwitch Push Button N.O./N.C. 4PDT Square Button Momentary Contact Panel Mount Quick Connect/Solder .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
AML21BBA2CC
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
4PDT
Bushing Type:
N/R
Switch Configuration:
N/A
Contact Rating @ Voltage:
N/A
Actuator Style:
Square Button
Illumination:
N/R
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
Dimension:
N/A
The HONEYWELL AML21BBA2CC is a high-quality 4PDT push button switch designed for panel mount applications. It features a square button design with a momentary contact mechanism, allowing for easy and quick activation. This switch offers the option for both normally open (N.O.) and normally closed (N.C.) configurations, providing flexibility for various circuit needs. The AML21BBA2CC is equipped with quick connect/solder terminals for hassle-free installation. With its durable construction and reliable performance, this HONEYWELL switch is ideal for a wide range of industrial and commercial applications.
Product Highlights:
- 1, 2, or 4 poles.
- Silver or gold contacts.
- Full guard bezel option.
- Momentary or 2-level alternate action (push-on, push-off).
- UL recognized, CSA certified.
- Lamps can be furnished installed or ordered separately.
- Lamp circuit independent of switch circuit.
Search Keywords:
AML21BBA2CC
IN STOCK:
75
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
72 Weeks
Quantity
Unit Price
Ext. Price
1
$133.04
$133.040
5
$131.09
$655.450
10
$122.60
$1,226.000
25
$120.21
$3,005.250
50
$115.04
$5,752.000
75
$113.89
$8,541.750
100
+
$112.75
$11,275.000
CUSTOMERS
ALSO BOUGHT
901-9876-RFX
RF Connector SMA Straight Crimp Plug for RG-58 50 Ohm
5-1478762-3
Metal backshell 25 way Top Ent
776494-2
AS 16, 8P PLUG ASSY, KEY 2
AML51-C10R
Switch Access Square Button Push Button Switch
RT314615
General Purpose Relay - SPDT (1 Form C) - 115VAC Coil - 16A Contact - 400VAC Switching - N...