AML21CBA2AD
HoneywellSwitch Push Button N.O./N.C. DPDT Square Button Alternate Contact Panel Mount Quick Connect/Solder .. see full description
The AML21CBA2AD push button switch from Honeywell features snap-in panel mount and provides alternate action. Push button Switches or biased switches work on the principle of simple electric switch mechanism. Push button Switches are a type of momentary switch in which the user push-for "on" or push-for "off" to control some aspect of a machine or a process. The buttons are usually made of metal or plastic and deliver instant response.
This AML21CBA2AD Honeywell push button micro switch comes with square pushbutton switch housing. It comes with solder or quick-connect termination and 2-pole, double-throw silver contacts. The AML21CBA2AD Honeywell switch is used in a variety of mechanical and electronic devices, including home and commercial appliances.
Product Highlights:
- 1, 2, or 4 poles
- Lighted with 1 incandescent lamp
- No lamp installed
- Snap in panel mount
- Silver or gold contacts
- Full guard bezel option
- Alternate action
- Lamps can be furnished installed or ordered separately
- Lamp circuit independent of switch circuit
- UL recognized, CSA certified