AML21CBA2BA
HoneywellSwitch Push Button N.O./N.C. SPDT Square Button Momentary Contact Panel Mount Quick Connect/Solder .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
AML21CBA2BA
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
N/R
Switch Configuration:
N/A
Contact Rating @ Voltage:
N/A
Actuator Style:
Square Button
Illumination:
N/R
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
Dimension:
N/A
The HONEYWELL AML21CBA2BA is a high-quality push-button switch designed for panel mounting applications. The switch features a square-shaped button that is both push-to-make and push-to-break, making it suitable for momentary contact operations. With a single-pole, double-throw (SPDT) configuration, this switch offers both normally open (N.O.) and normally closed (N.C.) contacts for versatile circuit control. The AML21CBA2BA is equipped with quick-connect/solder terminals for easy and secure installation. Manufactured by HONEYWELL, a trusted brand in the industry, this switch ensures reliable performance and durability.
Product Highlights:
- 1, 2, or 4 poles.
- Silver or gold contacts.
- Full guard bezel option.
- Momentary or 2-level alternate action (push-on, push-off).
- UL recognized, CSA certified.
- Lamps can be furnished installed or ordered separately.
- Lamp circuit independent of switch circuit.
Search Keywords:
AML21CBA2BA
IN STOCK:
0
On Order:
87
can ship 7/14/25
MOQ for out of Stock Qty:
13
Factory Lead-Time
37 Weeks
Quantity
Unit Price
Ext. Price
1
$94.33
$94.330
5
$92.92
$464.600
10
$91.52
$915.200
13
$90.15
$1,171.950
25
$57.70
$1,442.500
38
$45.08
$1,713.040
50
+
$44.17
$2,208.500
CUSTOMERS
ALSO BOUGHT
5100-822
Relampable Indicator Lights - 0.688” (17.5 mm) - 125V - T-2 and T-3 1/4 - Solder Lug - No ...
AP12-1-64F-402
Magnetic Circuit Breaker - 4.00A - 2 Pole - 240VAC Max - Hook Terminals - 50/60Hz - high p...
3100U00031453
Bimetal Disc Thermostat Close on Rise
3100U00031460
Hermetic Thermostat Automatic Reset Close on Rise 2-Pin
IUGN66-1REC4-52-10.0
Hydraulic Magnetic Circuit Protectors