AML21CBA2CD
HoneywellSwitch Push Button N.O./N.C. 4PDT Square Button Alternate Contact Panel Mount Quick Connect/Solder .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
AML21CBA2CD
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
4PDT
Bushing Type:
N/R
Switch Configuration:
N/A
Contact Rating @ Voltage:
N/A
Actuator Style:
Square Button
Illumination:
N/R
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
Dimension:
N/A
The HONEYWELL part AML21CBA2CD is a versatile and reliable push button switch used for various applications. It features a robust 4PDT (4-pole double throw) configuration, allowing for both normally open (N.O.) and normally closed (N.C.) contact options. The switch is designed to be panel mounted and can be easily connected using quick connect or solder connections. With its square button and alternate contact layout, the AML21CBA2CD offers convenient and efficient operation. Trust in HONEYWELL's reputation for quality and durability when choosing this push button switch for your electronic needs.
Product Highlights:
- 1, 2, or 4 poles.
- Silver or gold contacts.
- Full guard bezel option.
- Momentary or 2-level alternate action (push-on, push-off).
- UL recognized, CSA certified.
- Lamps can be furnished installed or ordered separately.
- Lamp circuit independent of switch circuit.
Search Keywords:
AML21CBA2CD
IN STOCK:
19
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
64 Weeks
Quantity
Unit Price
Ext. Price
1
$373.95
$373.950
5
$368.34
$1,841.700
10
$362.81
$3,628.100
25
$357.37
$8,934.250
50
$188.61
$9,430.500
75
$129.71
$9,728.250
100
+
$127.12
$12,712.000
CUSTOMERS
ALSO BOUGHT
85
T-1 3/4 Wedge Base Lamp
AML21CBA2AB
Switch Push Button N.O./N.C. SPDT Square Button Alternate Contact Panel Mount Quick Connec...
AML21BBA2AC
Switch Push Button N.O./N.C. DPDT Square Button Momentary Contact Panel Mount Quick Connec...
AML21BBA2BD
Switch Push Button N.O./N.C. DPDT Square Button Alternate Contact Panel Mount Quick Connec...
AML51-C10G
Switch Access Square Button Push Button Switch