AML21CBE2AA
HoneywellSwitch Push Button N.O./N.C. SPDT Square Button Momentary Contact Panel Mount Quick Connect/Solder .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
AML21CBE2AA
RoHS:
Yes
HTS:
8536509033
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
N/R
Switch Configuration:
N/A
Contact Rating @ Voltage:
N/A
Actuator Style:
Square Button
Illumination:
Incandescent Lamp
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
Dimension:
N/A
Switch Push Button N.O./N.C. SPDT Square Button Momentary Contact Panel Mount Quick Connect/Solder
Product Highlights:
- 1, 2, or 4 poles.
- Silver or gold contacts.
- Full guard bezel option.
- Momentary or 2-level alternate action (push-on, push-off).
- UL recognized, CSA certified.
- Lamps can be furnished installed or ordered separately.
- Lamp circuit independent of switch circuit.
Search Keywords:
AML21CBE2AA
IN STOCK:
51
Can Ship immediately
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$55.70
$55.700
5
$36.18
$180.900
10
$30.88
$308.800
25
$30.22
$755.500
50
$29.59
$1,479.500
100
$29.15
$2,915.000
250
+
$28.71
$7,177.500
CUSTOMERS
ALSO BOUGHT
AML21CBE2AB
Switch Push Button N.O./N.C. SPDT Square Button Alternate Contact Panel Mount Quick Connec...
AML21CBE2AC
Switch Push Button N.O./N.C. DPDT Square Button Momentary Contact Panel Mount Quick Connec...
AML51-F10R
Switch Access Rectangular Button Push Button Switch
AML51-A10G
Switch Access Push Button Switch Square Button
AML21CBE2AD
Switch Push Button N.O./N.C. DPDT Square Button Alternate Contact Panel Mount Quick Connec...