help desk software
DATA SHEET

AML21CBE2AB

Honeywell

Switch Push Button N.O./N.C. SPDT Square Button Alternate Contact Panel Mount Quick Connect/Solder .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
AML21CBE2AB
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
N/R
Switch Configuration:
N/A
Contact Rating @ Voltage:
N/A
Actuator Style:
Square Button
Illumination:
Incandescent Lamp
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
Dimension:
N/A
Switch Push Button N.O./N.C. SPDT Square Button Alternate Contact Panel Mount Quick Connect/Solder
Product Highlights:
  • 1, 2, or 4 poles.
  • Silver or gold contacts.
  • Full guard bezel option.
  • Momentary or 2-level alternate action (push-on, push-off).
  • UL recognized, CSA certified.
  • Lamps can be furnished installed or ordered separately.
  • Lamp circuit independent of switch circuit.
Search Keywords:
AML21CBE2AB
IN STOCK: 84
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
78 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$218.71
$218.710
5
$215.43
$1,077.150
10
$212.20
$2,122.000
25
$209.02
$5,225.500
50
$110.31
$5,515.500
75
$75.87
$5,690.250
100 +
$74.35
$7,435.000
Tools/3D Models