help desk software
DATA SHEET

AML21CBE2AD

Honeywell

Switch Push Button N.O./N.C. DPDT Square Button Alternate Contact Panel Mount Quick Connect/Solder .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
AML21CBE2AD
RoHS:
Yes
HTS:
85365000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
DPDT
Bushing Type:
N/R
Switch Configuration:
N/A
Contact Rating @ Voltage:
N/A
Actuator Style:
Square Button
Illumination:
Incandescent Lamp
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
Dimension:
N/A

Push button Switches, also known as biased switches, work on the principle of simple electric switch mechanism. Push button Switches are a type of momentary switch in which the user push-for "on" or push-for "off" to control some aspect of a machine or a process. The buttons are usually made of metal or plastic and deliver instant response. AML21CBE2AD Honeywell switch is used in mechanical and electronic devices and various other home and commercial appliances.

AML21CBE2AD push button switch from Honeywell features a snap-in panel mount and delivers alternate action. This micro push button switch is lighted with 1 incandescent lamp. It comes with a choice of 1, 2, or 4 poles and silver or gold contacts. This push button switch has full guard bezel option.

Product Highlights:
  • 1, 2, or 4 poles
  • Lighted with 1 incandescent lamp
  • 28 V lamp
  • Snap in panel mount
  • Silver or gold contacts
  • Full guard bezel option
  • Alternate action
  • Lamps can be furnished installed or ordered separately
  • Lamp circuit independent of switch circuit
  • UL recognized, CSA certified
Search Keywords:
AML21CBE2AD
IN STOCK: 105
Ships today, if you order in
Factory Lead-Time
34 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$77.45
$77.450
5
$69.61
$348.050
10
$67.68
$676.800
25
$62.50
$1,562.500
50
$61.56
$3,078.000
100
$60.64
$6,064.000
300 +
$58.79
$17,637.000
Tools/3D Models