AML21EBA2AA
HoneywellSwitch Push Button N.O./N.C. SPDT Rectangular Button Momentary Contact Panel Mount Quick Connect/Solder .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
AML21EBA2AA
RoHS:
Yes
HTS:
85365000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
N/R
Switch Configuration:
N/A
Contact Rating @ Voltage:
N/A
Actuator Style:
Rectangular Button
Illumination:
N/R
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
Dimension:
N/A
Introducing the Honeywell part AML21EBA2AA, a highly versatile and reliable switch designed for various applications. This rectangular push button switch delivers excellent performance with a momentary contact feature, providing seamless operation and quick response. Featuring a single-pole, double-throw (SPDT) configuration, this switch offers both normally open (N.O.) and normally closed (N.C.) contacts, allowing for flexible circuit configurations. The AML21EBA2AA switch is designed for convenient panel mounting, making it an ideal choice for control panels, industrial equipment, and other similar applications. With its quick connect/solder terminal type, installation is hassle-free and efficient. Manufactured by Honeywell, a trusted leader in the industry, this switch meets high-quality standards and ensures long-lasting durability. Choose the Honeywell part AML21EBA2AA switch for its exceptional performance, versatile functionality, and effortless installation. Upgrade your equipment and experience smooth, reliable operation with this top-of-the-line push button switch.
Product Highlights:
- 1, 2, or 4 poles.
- Silver or gold contacts.
- Full guard bezel option.
- Momentary or 2-level alternate action (push-on, push-off).
- UL recognized, CSA certified.
- Lamps can be furnished installed or ordered separately.
- Lamp circuit independent of switch circuit.
Search Keywords:
AML21EBA2AA
IN STOCK:
58
Can Ship immediately
On Order:
100
can ship 8/4/25
Factory Lead-Time
39 Weeks
Quantity
Unit Price
Ext. Price
1
$41.31
$41.310
5
$36.86
$184.300
10
$36.31
$363.100
25
$34.72
$868.000
50
$32.82
$1,641.000
100
$28.96
$2,896.000
250
+
$27.82
$6,955.000
Product Guides
CUSTOMERS
ALSO BOUGHT
8500A
AC Fan Axial Sintec-Sleeve Bearing 115V 34CFM 41dB 79.5 X 79.5 X 38mm
G1.5X3LG6
Wiring Duct ONLY, Slot, Wide Finger - Lt Gray - 1.5"W x 3"H - 6' Length - LF PVC
0133360001
DEK 6 FSZ 1-10. Terminal markers, Card, 5 x 6 mm, Polyamide, Colour: White GTIN (EAN): 400...
AML51-F10G
Switch Access Rectangular Button Push Button Switch
IFFM08P1703/O1KS35L
Inductive Proximity Switch With Pigtail - Red LED Output Indicator - Zinc/Nickel Plated - ...