AML21EBA2AB
HoneywellSwitch Push Button N.O./N.C. SPDT Rectangular Button Alternate Contact Panel Mount Quick Connect/Solder .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
AML21EBA2AB
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
N/R
Switch Configuration:
N/A
Contact Rating @ Voltage:
N/A
Actuator Style:
Rectangular Button
Illumination:
N/R
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
Dimension:
N/A
Switch Push Button N.O./N.C. SPDT Rectangular Button Alternate Contact Panel Mount Quick Connect/Solder
Product Highlights:
- 1, 2, or 4 poles.
- Silver or gold contacts.
- Full guard bezel option.
- Momentary or 2-level alternate action (push-on, push-off).
- UL recognized, CSA certified.
- Lamps can be furnished installed or ordered separately.
- Lamp circuit independent of switch circuit.
Search Keywords:
AML21EBA2AB
IN STOCK:
100
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
66 Weeks
Quantity
Unit Price
Ext. Price
1
$103.35
$103.350
5
$101.80
$509.000
10
$100.27
$1,002.700
25
$98.77
$2,469.250
50
$52.29
$2,614.500
75
$36.80
$2,760.000
100
+
$36.06
$3,606.000
CUSTOMERS
ALSO BOUGHT
AML21BBA2AB
Switch Push Button N.O./N.C. SPDT Square Button Alternate Contact Panel Mount Quick Connec...
AML21EBA2DC
Switch Push Button N.O./N.C. 4PDT Rectangular Button Momentary Contact Panel Mount Quick C...
AML51-C10W
Switch Access Square Button Push Button Switch
AML51-F10W
Switch Access Rectangular Button Push Button Switch