help desk software
DATA SHEET

AML21EBA3AA

Honeywell

Switch Push Button N.O./N.C. SPDT Rectangular Button Momentary Contact Through Hole/Panel Mount PC Pins/Push-On .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
AML21EBA3AA
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Mounting:
Through Hole,Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
N/R
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
N/A
Actuator Style:
Rectangular Button
Illumination:
N/R
Terminal Type:
PC Pins/Push-On
Body Orientation:
Straight
Dimension:
N/A
Switch Push Button N.O./N.C. SPDT Rectangular Button Momentary Contact Through Hole/Panel Mount PC Pins/Push-On
Product Highlights:
  • 1, 2, or 4 poles.
  • Silver or gold contacts.
  • Full guard bezel option.
  • Momentary or 2-level alternate action (push-on, push-off).
  • UL recognized, CSA certified.
  • Lamps can be furnished installed or ordered separately.
  • Lamp circuit independent of switch circuit.
Search Keywords:
AML21EBA3AA
IN STOCK: 0
MOQ for out of Stock Qty:
25
Factory Lead-Time
64 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$91.29
$2,282.250
50
$48.33
$2,416.500
75
$34.01
$2,550.750
100 +
$33.33
$3,333.000
Tools/3D Models