help desk software

AML21FBA2BA

Honeywell

Switch Push Button N.O./N.C. SPDT Rectangular Button Momentary Contact Panel Mount Quick Connect/Solder .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
AML21FBA2BA
RoHS:
Yes
HTS:
85365009
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
50
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
N/R
Switch Configuration:
N/A
Contact Rating @ Voltage:
N/A
Actuator Style:
Rectangular Button
Illumination:
N/R
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
Dimension:
N/A
The HONEYWELL part AML21FBA2BA is a versatile switch push button that is perfect for use in a variety of applications. With a short description that conveys its key features, this switch is designed to provide reliable and efficient performance. Featuring a normally open/normally closed (N.O./N.C.) single-pole, double-throw (SPDT) configuration, this rectangular button offers flexibility in its operation. It is a momentary contact switch, meaning that it only remains active when pressure is applied. The panel mount design allows for easy installation on a variety of surfaces, making it suitable for use in control panels, machinery, and equipment. It can be quickly connected using the quick connect or solder terminals, providing a secure and lasting connection. Whether you need to activate a function, control a circuit, or perform any other task that requires a push button switch, the HONEYWELL part AML21FBA2BA is a reliable choice that offers both convenience and durability.
Product Highlights:
  • 1, 2, or 4 poles.
  • Silver or gold contacts.
  • Full guard bezel option.
  • Momentary or 2-level alternate action (push-on, push-off).
  • UL recognized, CSA certified.
  • Lamps can be furnished installed or ordered separately.
  • Lamp circuit independent of switch circuit.
Search Keywords:
AML21FBA2BA
IN STOCK: 37
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
35 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$80.76
$80.760
5
$56.31
$281.550
10
$51.38
$513.800
13
$49.33
$641.290
25
$47.04
$1,176.000
38
$46.33
$1,760.540
50 +
$45.64
$2,282.000