AML21FBA2CD
HoneywellSwitch Push Button 4PDT Rectangular Button Alternate Contact Quick Connect/Solder Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
AML21FBA2CD
RoHS:
Yes
HTS:
8536509033
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
4PDT
Bushing Type:
N/R
Switch Configuration:
N/A
Contact Rating @ Voltage:
N/A
Actuator Style:
Rectangular Button
Illumination:
N/R
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
Dimension:
N/A
Life Cycle:
Discontinued
Switch Push Button 4PDT Rectangular Button Alternate Contact Quick Connect/Solder Panel Mount
Product Highlights:
- 1, 2, or 4 poles.
- Silver or gold contacts.
- Full guard bezel option.
- Momentary or 2-level alternate action (push-on, push-off).
- UL recognized, CSA certified.
- Lamps can be furnished installed or ordered separately.
- Lamp circuit independent of switch circuit.
Search Keywords:
AML21FBA2CD
This product is discontinued, but still in stock
IN STOCK:
1
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$91.707
$91.707
5
$84.152
$420.760
10
$80.006
$800.060
25
$63.258
$1,581.450
50
$62.309
$3,115.450
100
$53.100
$5,310.000
250
+
$52.299
$13,074.750