AML21FBA3BA
HoneywellSwitch Push Button N.O./N.C. SPDT Rectangular Button Momentary Contact Through Hole/Panel Mount PC Pins/Push-On .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
AML21FBA3BA
RoHS:
Yes
HTS:
8536509033
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Through Hole,Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
N/R
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
N/A
Actuator Style:
Rectangular Button
Illumination:
N/R
Terminal Type:
PC Pins/Push-On
Body Orientation:
Straight
Dimension:
N/A
Switch Push Button N.O./N.C. SPDT Rectangular Button Momentary Contact Through Hole/Panel Mount PC Pins/Push-On
Product Highlights:
- 1, 2, or 4 poles.
- Silver or gold contacts.
- Full guard bezel option.
- Momentary or 2-level alternate action (push-on, push-off).
- UL recognized, CSA certified.
- Lamps can be furnished installed or ordered separately.
- Lamp circuit independent of switch circuit.
Search Keywords:
AML21FBA3BA
IN STOCK:
93
Ships today, if you order in
MOQ for out of Stock Qty:
13
Factory Lead-Time
29 Weeks
Quantity
Unit Price
Ext. Price
1
$44.54
$44.540
13
$28.76
$373.880
25
$27.87
$696.750
38
$27.45
$1,043.100
50
+
$26.75
$1,337.500