AML21FBE2AA
HoneywellSwitch Push Button N.O./N.C. SPDT Rectangular Button Momentary Contact Panel Mount Quick Connect/Solder .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
AML21FBE2AA
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
50
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
N/R
Switch Configuration:
N/A
Contact Rating @ Voltage:
N/A
Actuator Style:
Rectangular Button
Illumination:
Incandescent Lamp
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
Dimension:
N/A
Switch Push Button N.O./N.C. SPDT Rectangular Button Momentary Contact Panel Mount Quick Connect/Solder
Product Highlights:
- 1, 2, or 4 poles.
- Silver or gold contacts.
- Full guard bezel option.
- Momentary or 2-level alternate action (push-on, push-off).
- UL recognized, CSA certified.
- Lamps can be furnished installed or ordered separately.
- Lamp circuit independent of switch circuit.
Search Keywords:
AML21FBE2AA
IN STOCK:
182
Can Ship immediately
Factory Lead-Time
34 Weeks
Quantity
Unit Price
Ext. Price
1
$51.37
$51.370
5
$35.92
$179.600
10
$33.10
$331.000
25
$32.77
$819.250
50
$32.44
$1,622.000
100
$32.12
$3,212.000
250
+
$31.80
$7,950.000
CUSTOMERS
ALSO BOUGHT
AML21CBE2AA
Switch Push Button N.O./N.C. SPDT Square Button Momentary Contact Panel Mount Quick Connec...
AML21CBE2AB
Switch Push Button N.O./N.C. SPDT Square Button Alternate Contact Panel Mount Quick Connec...
AML21CBE2AC
Switch Push Button N.O./N.C. DPDT Square Button Momentary Contact Panel Mount Quick Connec...
AML21CBE2AD
Switch Push Button N.O./N.C. DPDT Square Button Alternate Contact Panel Mount Quick Connec...
AML24GBE2AA05
Switch, Rockr - 2x28V Lamps - SPDT - (ON)-OFF-(ON) - Ag - QC/Sldr >> Ord ROCKR Sep