AML21FBE2AD
HoneywellSwitch Push Button N.O./N.C. DPDT Rectangular Button Alternate Contact Panel Mount Quick Connect/Solder .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
AML21FBE2AD
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Mounting:
Panel Mount
Pole Throw Configuration:
DPDT
Bushing Type:
N/R
Switch Configuration:
N/A
Contact Rating @ Voltage:
N/A
Actuator Style:
Rectangular Button
Illumination:
Incandescent Lamp
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
Dimension:
N/A
The HONEYWELL part AML21FBE2AD is a versatile switch push button designed for various applications. With its N.O./N.C. DPDT switching function, it allows for both normal open and normal closed operations. The rectangular button shape and alternate contact configuration make it suitable for panel mounting in electronic devices or control panels. The switch offers quick connect and solder options for easy installation and reliable connections. Whether you need a momentary or maintained action switch, this HONEYWELL push button switch is a reliable choice for your control needs.
Product Highlights:
- 1, 2, or 4 poles.
- Silver or gold contacts.
- Full guard bezel option.
- Momentary or 2-level alternate action (push-on, push-off).
- UL recognized, CSA certified.
- Lamps can be furnished installed or ordered separately.
- Lamp circuit independent of switch circuit.
Search Keywords:
AML21FBE2AD
IN STOCK:
97
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
66 Weeks
Quantity
Unit Price
Ext. Price
1
$127.65
$127.650
5
$125.74
$628.700
10
$110.44
$1,104.400
25
$108.23
$2,705.750
50
$100.88
$5,044.000
75
$99.36
$7,452.000
100
+
$97.87
$9,787.000
CUSTOMERS
ALSO BOUGHT
25FCD10
Power Line Filter 3-Phase Delta External 50Hz/60Hz 25A 480VAC Terminal Block Flange Mount
1583H8E1BK
outlet strip
2967073
PLC relay - consisting of base terminal block PLC-BSC.../21 with screw connection and plug...
AML21FBE2AC
Switch Push Button N.O./N.C. DPDT Rectangular Button Momentary Contact Panel Mount Quick C...
TE1000B22RJ
Wirewound Resistor - 22 Ohms - ±5% Tolerance - 1000W - ±440ppm/°C Temperature Coefficient ...