AML21GBE2AD
HoneywellSwitch Push Button N.O./N.C. DPDT Rectangular Button Alternate Contact Panel Mount Quick Connect/Solder .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
AML21GBE2AD
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
DPDT
Bushing Type:
N/R
Switch Configuration:
N/A
Contact Rating @ Voltage:
N/A
Actuator Style:
Rectangular Button
Illumination:
Incandescent Lamp
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
Dimension:
N/A
Switch Push Button N.O./N.C. DPDT Rectangular Button Alternate Contact Panel Mount Quick Connect/Solder
Product Highlights:
- 1, 2, or 4 poles.
- Silver or gold contacts.
- Full guard bezel option.
- Momentary or 2-level alternate action (push-on, push-off).
- UL recognized, CSA certified.
- Lamps can be furnished installed or ordered separately.
- Lamp circuit independent of switch circuit.
Search Keywords:
AML21GBE2AD
IN STOCK:
88
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
34 Weeks
Quantity
Unit Price
Ext. Price
1
$179.05
$179.050
5
$176.36
$881.800
10
$173.72
$1,737.200
13
$171.11
$2,224.430
25
$94.21
$2,355.250
38
$65.42
$2,485.960
50
+
$64.12
$3,206.000
CUSTOMERS
ALSO BOUGHT
MPG106F
Switch Push Button SPDT Round Plunger 6A 250VAC Momentary Contact Wire Lug Panel Mount Loo...
AR2KL.25
10-Turn Wirewound Potentiometer - 5W - 2K ohms ±3% - Linearity: 25%
AML21BBA2AC
Switch Push Button N.O./N.C. DPDT Square Button Momentary Contact Panel Mount Quick Connec...
AML51-C10W
Switch Access Square Button Push Button Switch
AML51-G10RG
Switch Access Push Button Switch Rectangular Button