AML22CBC2AA
HoneywellBODY ONLY - Switch - PB - Pnl Mnt - SQ - SPDT - Mom - Silver - Red LED - 5 Vdc - QC/Solder .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
AML22CBC2AA
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
N/R
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
N/A
Actuator Style:
Square Button
Illumination:
Red,LED
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
Dimension:
N/A
The HONEYWELL part AML22CBC2AA is a high-quality switch that is perfect for panel mounting applications. This switch has a sleek and modern design with a square shape. It features a single-pole, double-throw (SPDT) configuration, meaning it can control two separate circuits. This switch has momentary action, which means it returns to its original state after being pressed. It has a silver color and is equipped with a red LED indicator, allowing for easy identification of the switch status. The AML22CBC2AA operates on a 5 Vdc power supply and has both quick connect and solder terminals for easy installation.
Product Highlights:
- Identical to AML21 switches, except furnished with high efficiency LED display.
- Rectangular LED s are flush with button surface, providing wide angle indication.
- Optional diode protection for LED s.
- 5 thru 24 Vdc LED devices have an internal resistor to maintain current at nominal 20 mA.
- UL recognized, CSA certified.
- LED circuit independent of switch circuit.
Search Keywords:
AML22CBC2AA
IN STOCK:
0
On Order:
115
can ship 8/4/25
MOQ for out of Stock Qty:
13
Factory Lead-Time
51 Weeks
Quantity
Unit Price
Ext. Price
1
$114.37
$114.370
5
$112.65
$563.250
10
$110.96
$1,109.600
13
$109.30
$1,420.900
25
$69.95
$1,748.750
38
$54.65
$2,076.700
50
+
$53.56
$2,678.000
CUSTOMERS
ALSO BOUGHT
SP101A-1123HBL.GN
Tubeaxial Fan - 115VAC - Square 119mm L x 119mm H - Ball Bearing - 107.0 CFM (3.00m³/min) ...
AML52-C10K
Switch Access Square Button Push Button Switch
1TL1-2
TL Series Single Pole Toggle Switch - Off-On operation - 15A - Screw terminals - Mil PN: M...
1TL1-61
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Single Throw (SPST) 2 Position, Half...